New at DigiKey
ARM® Cortex®-M33F STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U595RIT6TR

DigiKey Part Number
497-STM32U595RIT6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32U595RIT6TR
Description
STM32U
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M33F
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.5M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12/14b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,22654 €7.226,54 €
Manufacturers Standard Package
Unit Price without VAT:7,22654 €
Unit Price with VAT:8,59958 €