
STM32U595AJH3 | |
|---|---|
DigiKey Part Number | 497-STM32U595AJH3-ND |
Manufacturer | |
Manufacturer Product Number | STM32U595AJH3 |
Description | IC MCU 32BIT 4MB FLASH 169TFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 169-TFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U595AJH3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 136 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 24x12/14b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-TFBGA (7x7) | |
Package / Case | 169-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 € | 14,56 € |
| 10 | 11,55800 € | 115,58 € |
| 25 | 10,80760 € | 270,19 € |
| 100 | 9,98330 € | 998,33 € |
| 250 | 9,59040 € | 2.397,60 € |
| 500 | 9,35356 € | 4.676,78 € |
| Unit Price without VAT: | 14,56000 € |
|---|---|
| Unit Price with VAT: | 17,32640 € |

