ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 169-UFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 169-UFBGA (7x7)
Could your next 8-bit microcontroller be a 32-bit?

STM32U585AII6TR

DigiKey Part Number
497-STM32U585AII6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32U585AII6TR
Description
IC MCU 32BIT 2MB FLASH 169UFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 169-UFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32U585AII6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
784K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 24x12/14b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Supplier Device Package
169-UFBGA (7x7)
Peripherals
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
Package / Case
169-UFBGA
Number of I/O
136
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,33455 €15.836,38 €
Manufacturers Standard Package
Unit Price without VAT:6,33455 €
Unit Price with VAT:7,53811 €