ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 90-WLCSP (4.2x3.95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 90-WLCSP (4.2x3.95)
Could your next 8-bit microcontroller be a 32-bit?

STM32U575OGY3QTR

DigiKey Part Number
497-STM32U575OGY3QTR-ND - Tape & Reel (TR)
497-STM32U575OGY3QTRCT-ND - Cut Tape (CT)
497-STM32U575OGY3QTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32U575OGY3QTR
Description
IC MCU 32BIT 1MB FLASH 90UFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 90-WLCSP (4.2x3.95)
Datasheet
 Datasheet
EDA/CAD Models
STM32U575OGY3QTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
784K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12/14b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
90-WLCSP (4.2x3.95)
Package / Case
90-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,13000 €7,13 €
105,52800 €55,28 €
255,12680 €128,17 €
1004,68660 €468,66 €
2504,47668 €1.119,17 €
5004,35014 €2.175,07 €
1.0004,24604 €4.246,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0004,06989 €20.349,45 €
Manufacturers Standard Package
Unit Price without VAT:7,13000 €
Unit Price with VAT:8,48470 €