ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 48-UFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U575CGU3Q

DigiKey Part Number
497-STM32U575CGU3Q-ND
Manufacturer
Manufacturer Product Number
STM32U575CGU3Q
Description
IC MCU 32BIT 1MB FLASH 48UFQFPN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 48-UFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32U575CGU3Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
784K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 10x12/14b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-UFQFPN (7x7)
Package / Case
48-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,25000 €7,25 €
105,62700 €56,27 €
255,22080 €130,52 €
1004,77370 €477,37 €
2504,56056 €1.140,14 €
5004,43210 €2.216,05 €
1.0004,32636 €4.326,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,25000 €
Unit Price with VAT:8,62750 €