
STM32U535VET3Q | |
|---|---|
DigiKey Part Number | 497-STM32U535VET3Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U535VET3Q |
Description | STM32U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U5 Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 272K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 4,61154 € | 2.490,23 € |
| Unit Price without VAT: | 4,61154 € |
|---|---|
| Unit Price with VAT: | 5,48773 € |

