
STM32U535VCT6Q | |
|---|---|
DigiKey Part Number | 497-STM32U535VCT6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U535VCT6Q |
Description | STM32U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U5 Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 272K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 4,84900 € | 48,49 € |
| 25 | 4,48880 € | 112,22 € |
| 100 | 4,09300 € | 409,30 € |
| 250 | 3,90432 € | 976,08 € |
| 540 | 3,77933 € | 2.040,84 € |
| 1.080 | 3,68774 € | 3.982,76 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

