ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U535VCI6

DigiKey Part Number
497-STM32U535VCI6-ND
Manufacturer
Manufacturer Product Number
STM32U535VCI6
Description
IC MCU 32BIT 256KB FLSH 100UFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32U535VCI6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
82
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
274K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 20x12/14b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-UFBGA (7x7)
Package / Case
100-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.333
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,93000 €5,93 €
104,56700 €45,67 €
254,22720 €105,68 €
1003,85330 €385,33 €
2503,67488 €918,72 €
5003,56738 €1.783,69 €
1.0003,47891 €3.478,91 €
2.5003,38552 €8.463,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,93000 €
Unit Price with VAT:7,05670 €