


STM32U535RET6TR | |
|---|---|
DigiKey Part Number | 497-STM32U535RET6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32U535RET6TR |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U535RET6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 274K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,83021 € | 3.830,21 € |
| Unit Price without VAT: | 3,83021 € |
|---|---|
| Unit Price with VAT: | 4,55795 € |


