ARM® Cortex®-M33F STM32U5 Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 64-UFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U535REI3Q

DigiKey Part Number
497-STM32U535REI3Q-ND
Manufacturer
Manufacturer Product Number
STM32U535REI3Q
Description
STM32U
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32U5 Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 64-UFBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M33F
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
272K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 15x12/14b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-UFBGA (5x5)
Package / Case
64-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,17000 €6,17 €
104,75700 €47,57 €
254,40440 €110,11 €
1004,01710 €401,71 €
2503,83244 €958,11 €
5003,72118 €1.860,59 €
1.0003,62957 €3.629,57 €
Unit Price without VAT:6,17000 €
Unit Price with VAT:7,34230 €