
STM32U535RCI6 | |
|---|---|
DigiKey Part Number | 497-STM32U535RCI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U535RCI6 |
Description | IC MCU 32BIT 256KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U535RCI6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 274K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 64-UFBGA (5x5) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 64-UFBGA |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 3,58076 € | 10.527,43 € |
| Unit Price without VAT: | 3,58076 € |
|---|---|
| Unit Price with VAT: | 4,26110 € |

