
STM32U535RBI6Q | |
|---|---|
DigiKey Part Number | 497-STM32U535RBI6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U535RBI6Q |
Description | IC MCU 32BIT 128KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 128KB (128K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U535RBI6Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 274K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 15x12/14b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-UFBGA (5x5) | |
Package / Case | 64-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,74300 € | 37,43 € |
| 25 | 3,45600 € | 86,40 € |
| 100 | 3,14030 € | 314,03 € |
| 250 | 2,98988 € | 747,47 € |
| 500 | 2,89924 € | 1.449,62 € |
| 1.000 | 2,82464 € | 2.824,64 € |
| 2.500 | 2,74589 € | 6.864,73 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |


