
STM32U385RGY6GTR | |
|---|---|
DigiKey Part Number | 497-STM32U385RGY6GTR-ND - Tape & Reel (TR) 497-STM32U385RGY6GTRCT-ND - Cut Tape (CT) 497-STM32U385RGY6GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U385RGY6GTR |
Description | STM32U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 68-WLCSP (3.11x3.17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 11x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-WLCSP (3.11x3.17) | |
Package / Case | 68-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,68200 € | 36,82 € |
| 25 | 3,39840 € | 84,96 € |
| 100 | 3,08740 € | 308,74 € |
| 250 | 2,93912 € | 734,78 € |
| 500 | 2,84976 € | 1.424,88 € |
| 1.000 | 2,77618 € | 2.776,18 € |
| 2.500 | 2,69854 € | 6.746,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,65175 € | 13.258,75 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

