
STM32U385CGY6QTR | |
|---|---|
DigiKey Part Number | 497-STM32U385CGY6QTR-ND - Tape & Reel (TR) 497-STM32U385CGY6QTRCT-ND - Cut Tape (CT) 497-STM32U385CGY6QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U385CGY6QTR |
Description | STM32U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 52-WLCSP (3.17x3.11) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U385CGY6QTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 52-WLCSP (3.17x3.11) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 52-UFBGA, WLCSP |
Number of I/O 33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,78100 € | 37,81 € |
| 25 | 3,49040 € | 87,26 € |
| 100 | 3,17100 € | 317,10 € |
| 250 | 3,01868 € | 754,67 € |
| 500 | 3,01498 € | 1.507,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,72354 € | 13.617,70 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

