ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 100-UFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U375VGI6Q

DigiKey Part Number
497-STM32U375VGI6Q-ND
Manufacturer
Manufacturer Product Number
STM32U375VGI6Q
Description
STM32U
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 100-UFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32U375VGI6Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 18x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
96MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB
Supplier Device Package
100-UFBGA (7x7)
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Package / Case
100-UFBGA
Number of I/O
79
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,37000 €6,37 €
104,91900 €49,19 €
254,55440 €113,86 €
1004,15410 €415,41 €
2503,96304 €990,76 €
5003,84796 €1.923,98 €
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €