Image for STM32U375VEI6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U375VEI6

DigiKey Part Number
497-STM32U375VEI6-ND
Manufacturer
Manufacturer Product Number
STM32U375VEI6
Description
STM32U
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 512KB (512K x 8) FLASH 100-UFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32U375VEI6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M33F
Core Size
32-Bit
Speed
96MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 18x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-UFBGA (7x7)
Package / Case
100-UFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,06000 €5,06 €
103,88000 €38,80 €
253,58440 €89,61 €
1003,25910 €325,91 €
2503,10396 €775,99 €
5003,01044 €1.505,22 €
2.4962,85239 €7.119,57 €
Manufacturers Standard Package
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,02140 €