
STM32U375RGY6QTR | |
|---|---|
DigiKey Part Number | 497-STM32U375RGY6QTR-ND - Tape & Reel (TR) 497-STM32U375RGY6QTRCT-ND - Cut Tape (CT) 497-STM32U375RGY6QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U375RGY6QTR |
Description | ULTRA-LOW-POWER WITH FPU ARM COR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 68-WLCSP (3.11x3.17) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U375RGY6QTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 68-WLCSP (3.11x3.17) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 68-UFBGA, WLCSP |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,80800 € | 38,08 € |
| 25 | 3,51520 € | 87,88 € |
| 100 | 3,19360 € | 319,36 € |
| 250 | 3,04020 € | 760,05 € |
| 500 | 3,03636 € | 1.518,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,74288 € | 13.714,40 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |



