Image for STM32U375RGY6GTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U375RGY6GTR

DigiKey Part Number
497-STM32U375RGY6GTR-ND - Tape & Reel (TR)
497-STM32U375RGY6GTRCT-ND - Cut Tape (CT)
497-STM32U375RGY6GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32U375RGY6GTR
Description
STM32U
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 68-WLCSP (3.11x3.17)
Datasheet
 Datasheet
EDA/CAD Models
STM32U375RGY6GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M33F
Core Size
32-Bit
Speed
96MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 11x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
68-WLCSP (3.11x3.17)
Package / Case
68-UFBGA, WLCSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,60000 €4,60 €
103,51500 €35,15 €
253,24280 €81,07 €
1002,94400 €294,40 €
2502,80148 €700,37 €
5002,71558 €1.357,79 €
1.0002,64488 €2.644,88 €
2.5002,57027 €6.425,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,52529 €12.626,45 €
Manufacturers Standard Package
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,47400 €