
STM32U375CGY6QTR | |
|---|---|
DigiKey Part Number | 497-STM32U375CGY6QTR-ND - Tape & Reel (TR) 497-STM32U375CGY6QTRCT-ND - Cut Tape (CT) 497-STM32U375CGY6QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U375CGY6QTR |
Description | STM32U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 52-WLCSP (3.17x3.11) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U375CGY6QTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 52-WLCSP (3.17x3.11) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 52-UFBGA, WLCSP |
Number of I/O 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,77800 € | 37,78 € |
| 25 | 3,48720 € | 87,18 € |
| 100 | 3,16830 € | 316,83 € |
| 250 | 3,01604 € | 754,01 € |
| 500 | 3,01224 € | 1.506,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,72111 € | 13.605,55 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

