
STM32U375CGT6 | |
|---|---|
DigiKey Part Number | 497-STM32U375CGT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U375CGT6 |
Description | STM32U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U3 Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U375CGT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,99200 € | 39,92 € |
| 25 | 3,68800 € | 92,20 € |
| 100 | 3,35330 € | 335,33 € |
| 250 | 3,19376 € | 798,44 € |
| 500 | 3,09756 € | 1.548,78 € |
| 1.500 | 2,97877 € | 4.468,15 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |




