
STM32U073RBI6 | |
|---|---|
DigiKey Part Number | 497-STM32U073RBI6TR-ND - Tape & Reel (TR) 497-STM32U073RBI6CT-ND - Cut Tape (CT) 497-STM32U073RBI6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32U073RBI6 |
Description | STM32U073RBI6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 128KB (128K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 64-UFBGA (5x5) |
Peripherals Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 64-UFBGA |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96900 € | 19,69 € |
| 25 | 1,80360 € | 45,09 € |
| 100 | 1,62140 € | 162,14 € |
| 250 | 1,53440 € | 383,60 € |
| 500 | 1,49344 € | 746,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 1,38647 € | 4.076,22 € |
| 5.880 | 1,36026 € | 7.998,33 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

