
STM32U031R8I6 | |
|---|---|
DigiKey Part Number | 497-STM32U031R8I6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U031R8I6 |
Description | IC MCU 32BIT 64KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 64KB (64K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U031R8I6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 64-UFBGA (5x5) |
Peripherals Brown-out Detect/Reset, CapSense, DMA, LVD, PWM, Temp Sensor, TRNG, WDT | Package / Case 64-UFBGA |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78500 € | 17,85 € |
| 25 | 1,63200 € | 40,80 € |
| 100 | 1,46450 € | 146,45 € |
| 490 | 1,33771 € | 655,48 € |
| 980 | 1,29783 € | 1.271,87 € |
| 1.470 | 1,27786 € | 1.878,45 € |
| 2.940 | 1,24858 € | 3.670,83 € |
| 5.390 | 1,22726 € | 6.614,93 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

