
STM32U031F4P3TR | |
|---|---|
DigiKey Part Number | 497-STM32U031F4P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32U031F4P3TR |
Description | STM32U |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, CapSense, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84382 € | 2.109,55 € |
| Unit Price without VAT: | 0,84382 € |
|---|---|
| Unit Price with VAT: | 1,00415 € |

