ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 32KB (32K x 8) FLASH 48-UFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U031C6U6

DigiKey Part Number
497-STM32U031C6U6-ND
Manufacturer
Manufacturer Product Number
STM32U031C6U6
Description
IC MCU 32BIT 32KB FLASH 48UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 32KB (32K x 8) FLASH 48-UFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32U031C6U6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
12K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
56MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
48-UFQFPN (7x7)
Peripherals
Brown-out Detect/Reset, CapSense, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Package / Case
48-UFQFN Exposed Pad
Number of I/O
39
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,39100 €13,91 €
251,26840 €31,71 €
1001,13320 €113,32 €
2501,06884 €267,21 €
5001,03002 €515,01 €
1.5600,98058 €1.529,70 €
3.1200,95736 €2.986,96 €
6.2400,93825 €5.854,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €