


STM32PRIM-LABUPG | |
|---|---|
DigiKey Part Number | STM32PRIM-LABUPG-ND |
Manufacturer | |
Manufacturer Product Number | STM32PRIM-LABUPG |
Description | RAISONANCE EVOPRIMER STM32 EVAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | STM32 Raisonance EvoPrimer STM32 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | STM32 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,72000 € | 158,72 € |
| Unit Price without VAT: | 158,72000 € |
|---|---|
| Unit Price with VAT: | 188,87680 € |

