ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1, 1 Core, 32-Bit 1.2GHz 361-VFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP255AAL3

DigiKey Part Number
497-STM32MP255AAL3-ND
Manufacturer
Manufacturer Product Number
STM32MP255AAL3
Description
STM32MP255AAL3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1, 1 Core, 32-Bit 1.2GHz 361-VFBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, LVDS, MIPI-CSI2
Manufacturer
STMicroelectronics
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 (1), USB 3.0 (1), USB Type-C (1)
Packaging
Tray
Voltage - I/O
1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33
Security Features
ARM TZ, Boot Security, TRNG
Number of Cores/Bus Width
2, 1, 1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1.2GHz
Package / Case
361-VFBGA
Co-Processors/DSP
GPU
Supplier Device Package
361-VFBGA (10x10)
RAM Controllers
DDR3L, DDR4, LPDDR4
Additional Interfaces
GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART
Graphics Acceleration
Yes
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
Tray
QuantityUnit PriceExt Price
1.00813,61431 €13.723,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,61431 €
Unit Price with VAT:16,20103 €