
STM32MP255AAI3 | |
|---|---|
DigiKey Part Number | 497-STM32MP255AAI3-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP255AAI3 |
Description | STM32MP255AAI3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1, 1 Core, 32-Bit 1.2GHz 436-TFBGA (18x18) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD, LVDS, MIPI-CSI2 |
Manufacturer STMicroelectronics | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (1), USB 3.0 (1), USB Type-C (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 | Security Features ARM TZ, Boot Security, TRNG |
Number of Cores/Bus Width 2, 1, 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.2GHz | Package / Case 436-TFBGA |
Co-Processors/DSP GPU | Supplier Device Package 436-TFBGA (18x18) |
RAM Controllers DDR3L, DDR4, LPDDR4 | Additional Interfaces GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 17,57964 € | 6.328,67 € |
| Unit Price without VAT: | 17,57964 € |
|---|---|
| Unit Price with VAT: | 20,91977 € |

