ARM® Cortex®-A35, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1 Core, 64-Bit 1.2GHz, 400MHz 424-VFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP235AAK3

DigiKey Part Number
497-STM32MP235AAK3-ND
Manufacturer
Manufacturer Product Number
STM32MP235AAK3
Description
STM32MP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1 Core, 64-Bit 1.2GHz, 400MHz 424-VFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, LVDS, MIPI-CSI2
Manufacturer
STMicroelectronics
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 (2), USB Type-C (1)
Packaging
Bulk
Voltage - I/O
1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A35, ARM® Cortex®-M33
Security Features
ARM TZ, Boot Security, TRNG
Number of Cores/Bus Width
2, 1 Core, 64-Bit
Mounting Type
Surface Mount
Speed
1.2GHz, 400MHz
Package / Case
424-VFBGA
Co-Processors/DSP
GPU
Supplier Device Package
424-VFBGA (14x14)
RAM Controllers
DDR3L, DDR4, LPDDR4
Additional Interfaces
GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART
Graphics Acceleration
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
71412,42574 €8.871,98 €
Manufacturers Standard Package
Unit Price without VAT:12,42574 €
Unit Price with VAT:14,78663 €