
STM32MP233DAK3 | |
|---|---|
DigiKey Part Number | 497-STM32MP233DAK3-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP233DAK3 |
Description | STM32MP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A35, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1 Core, 64-Bit 1.5GHz, 400MHz 424-VFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A35, ARM® Cortex®-M33 | |
Number of Cores/Bus Width | 2, 1 Core, 64-Bit | |
Speed | 1.5GHz, 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, LVDS, MIPI-CSI2 | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2), USB Type-C (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | ARM TZ, Boot Security, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 424-VFBGA | |
Supplier Device Package | 424-VFBGA (14x14) | |
Additional Interfaces | GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 714 | 11,03873 € | 7.881,65 € |
| Unit Price without VAT: | 11,03873 € |
|---|---|
| Unit Price with VAT: | 13,13609 € |

