
STM32MP157FAA1T | |
|---|---|
DigiKey Part Number | 497-STM32MP157FAA1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32MP157FAA1T |
Description | STM32MP157FAA1T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 800MHz 448-LFBGA (18x18) |
Datasheet | Datasheet |
Category | Display & Interface Controllers HDMI, LCD |
Manufacturer STMicroelectronics | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 (2) + PHY, USB 2.0 OTG + PHY (1) |
Packaging Tape & Reel (TR) | Voltage - I/O 2.5V, 3.3V |
Part Status Active | Operating Temperature -20°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features ARM TZ, Boot Security, TRNG |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 448-LFBGA |
Co-Processors/DSP ARM® Cortex®-M4 | Supplier Device Package 448-LFBGA (18x18) |
RAM Controllers DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 10,95491 € | 16.432,37 € |
| Unit Price without VAT: | 10,95491 € |
|---|---|
| Unit Price with VAT: | 13,03634 € |

