Similar



STM32MP157A-DK1 | |
|---|---|
DigiKey Part Number | 497-19037-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP157A-DK1 |
Description | DISCOVERY STM32MP157A EVAL BRD |
Customer Reference | |
Detailed Description | STM32MP157A Discovery STM32MP1 ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32MP157A |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Interconnect System Arduino R3 Shield, Raspberry Pi HAT (40 pin) |
Type MPU | Suggested Programming Environment GNU GCC, IAR EW, Keil MDK |
Core Processor ARM® Cortex®-A7, Cortex®-M4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32MP157D-DK1 | STMicroelectronics | 128 | 497-STM32MP157D-DK1-ND | 136,64000 € | Similar |










