ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 800MHz 257-TFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP153FAD1

DigiKey Part Number
497-STM32MP153FAD1-ND
Manufacturer
Manufacturer Product Number
STM32MP153FAD1
Description
IC MPU STM32MP1 800MHZ 257TFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 800MHz 257-TFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32MP153FAD1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
209MHz, 800MHz
Co-Processors/DSP
ARM® Cortex®-M4
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Graphics Acceleration
Yes
Display & Interface Controllers
HDMI-CEC, LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
Voltage - I/O
2.5V, 3.3V
Operating Temperature
-20°C ~ 105°C (TJ)
Security Features
ARM TZ
Mounting Type
Surface Mount
Package / Case
257-TFBGA
Supplier Device Package
257-TFBGA (10x10)
Additional Interfaces
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.1047,64059 €8.435,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,64059 €
Unit Price with VAT:9,09230 €