ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 209MHz, 800MHz 354-LFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP151FAB1

DigiKey Part Number
497-STM32MP151FAB1-ND
Manufacturer
Manufacturer Product Number
STM32MP151FAB1
Description
IC MPU STM32MP1 800MHZ 354LFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 209MHz, 800MHz 354-LFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
STM32MP151FAB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
HDMI-CEC, LCD
Manufacturer
STMicroelectronics
Ethernet
10/100Mbps (1)
Series
USB
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
Packaging
Tray
Voltage - I/O
2.5V, 3.3V
Part Status
Active
Operating Temperature
-20°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A7
Security Features
ARM TZ
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
209MHz, 800MHz
Package / Case
354-LFBGA
Co-Processors/DSP
ARM® Cortex®-M4
Supplier Device Package
354-LFBGA (16x16)
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Additional Interfaces
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
Graphics Acceleration
Yes
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
Tray
QuantityUnit PriceExt Price
5047,37141 €3.715,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,37141 €
Unit Price with VAT:8,77198 €