


STM32MP151CAA3T | |
|---|---|
DigiKey Part Number | STM32MP151CAA3T-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP151CAA3T |
Description | IC MPU STM32MP1 650MHZ 448LFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 209MHz, 650MHz 448-LFBGA (18x18) |
Datasheet | Datasheet |
Category | Display & Interface Controllers HDMI-CEC, LCD |
Manufacturer STMicroelectronics | Ethernet 10/100Mbps, GbE |
Series | USB USB 2.0 (2), USB 2.0 OTG+ PHY (3) |
Packaging Tray | Voltage - I/O 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor ARM® Cortex®-A7 | Security Features ARM TZ |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 209MHz, 650MHz | Package / Case 448-LFBGA |
Co-Processors/DSP ARM® Cortex®-M4 | Supplier Device Package 448-LFBGA (18x18) |
RAM Controllers DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,79745 € | 11.696,18 € |
| Unit Price without VAT: | 7,79745 € |
|---|---|
| Unit Price with VAT: | 9,27897 € |





