
STM32MP133DAG7T | |
|---|---|
DigiKey Part Number | 497-STM32MP133DAG7TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32MP133DAG7T |
Description | STM32MP133DAG7T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 1GHz 289-TFBGA (9x9) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD |
Manufacturer STMicroelectronics | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2) |
Packaging Tape & Reel (TR) | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A7 | Security Features AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 289-TFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 289-TFBGA (9x9) |
RAM Controllers DDR3, DDR3L, LPDDR2, LPDDR3 | Additional Interfaces CANbus, GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 4,63868 € | 8.117,69 € |
| Unit Price without VAT: | 4,63868 € |
|---|---|
| Unit Price with VAT: | 5,52003 € |

