Image for STM32MP131AAF3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP131AAF3

DigiKey Part Number
497-STM32MP131AAF3-ND
Manufacturer
Manufacturer Product Number
STM32MP131AAF3
Description
STM32MP131AAF3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 1 Core, 32-Bit 650MHz 320-TFBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD
Manufacturer
STMicroelectronics
Ethernet
10/100/1000Mbps (1)
Series
USB
USB 2.0 (2)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A7
Security Features
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
650MHz
Package / Case
320-TFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
320-TFBGA (11x11)
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Additional Interfaces
GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB
Graphics Acceleration
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9604,02889 €3.867,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,02889 €
Unit Price with VAT:4,79438 €