
STM32L552QCI6Q | |
|---|---|
DigiKey Part Number | 497-STM32L552QCI6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32L552QCI6Q |
Description | IC MCU 32BIT 256KB FLSH 132UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32L5 Microcontroller IC 32-Bit 110MHz 256KB (256K x 8) FLASH 132-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L552QCI6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M33 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 110MHz | Supplier Device Package 132-UFBGA (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Package / Case 132-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.496 | 6,13219 € | 15.305,95 € |
| Unit Price without VAT: | 6,13219 € |
|---|---|
| Unit Price with VAT: | 7,29731 € |




