


STM32L4R5QII6P | |
|---|---|
DigiKey Part Number | STM32L4R5QII6P-ND |
Manufacturer | |
Manufacturer Product Number | STM32L4R5QII6P |
Description | IC MCU 32BIT 2MB FLASH 132UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 132-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L4R5QII6P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 640K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 132-UFBGA (7x7) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Package / Case 132-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT, (External SMPS Required) | Base Product Number |
Number of I/O 110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.496 | 8,08304 € | 20.175,27 € |
| Unit Price without VAT: | 8,08304 € |
|---|---|
| Unit Price with VAT: | 9,61882 € |









