Image for STM32L4P5VGY6PTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32L4P5VGY6PTR

DigiKey Part Number
497-STM32L4P5VGY6PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32L4P5VGY6PTR
Description
IC MCU 32BIT 1MB FLASH 100WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-WLCSP (4.62x4.14)
Datasheet
 Datasheet
EDA/CAD Models
STM32L4P5VGY6PTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, (External SMPS Required)
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
320K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-WLCSP (4.62x4.14)
Package / Case
100-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0004,94702 €24.735,10 €
Manufacturers Standard Package
Unit Price without VAT:4,94702 €
Unit Price with VAT:5,88695 €