
STM32L4P5AGI6P | |
|---|---|
DigiKey Part Number | 497-STM32L4P5AGI6P-ND |
Manufacturer | |
Manufacturer Product Number | STM32L4P5AGI6P |
Description | IC MCU 32BIT 1MB FLASH 169UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 169-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L4P5AGI6P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 169-UFBGA (7x7) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Package / Case 169-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, (External SMPS Required) | Base Product Number |
Number of I/O 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 10 | 8,76800 € | 87,68 € |
| 25 | 8,17160 € | 204,29 € |
| 100 | 7,51610 € | 751,61 € |
| 416 | 7,06163 € | 2.937,64 € |
| 832 | 6,89841 € | 5.739,48 € |
| 1.248 | 6,81667 € | 8.507,20 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |










