
STM32L4A6AGI6TR | |
|---|---|
DigiKey Part Number | 497-STM32L4A6AGI6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L4A6AGI6TR |
Description | IC MCU 32BIT 1MB FLASH 169UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 169-UFBGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 169-UFBGA (7x7) |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT, (External SMPS Required) | Package / Case 169-UFBGA |
Number of I/O 136 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,24695 € | 18.117,38 € |
| Unit Price without VAT: | 7,24695 € |
|---|---|
| Unit Price with VAT: | 8,62387 € |

