
STM32L496WGY6PTR | |
|---|---|
DigiKey Part Number | 497-STM32L496WGY6PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L496WGY6PTR |
Description | IC MCU 32BIT 1MB FLASH 115UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 115-WLCSP (4.63x4.15) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L496WGY6PTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT, (External SMPS Required) | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 115-WLCSP (4.63x4.15) | |
Package / Case | 115-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,70293 € | 23.514,65 € |
| Unit Price without VAT: | 4,70293 € |
|---|---|
| Unit Price with VAT: | 5,59649 € |

