
STM32L496WGY6PST | |
|---|---|
DigiKey Part Number | 497-STM32L496WGY6PST-ND |
Manufacturer | |
Manufacturer Product Number | STM32L496WGY6PST |
Description | STM32L |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 115-WLCSP (4.63x4.15) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART | Supplier Device Package 115-WLCSP (4.63x4.15) |
Peripherals DMA, POR, PWM, WDT | Package / Case 115-UFBGA, WLCSP |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,70303 € | 28.515,15 € |
| Unit Price without VAT: | 5,70303 € |
|---|---|
| Unit Price with VAT: | 6,78661 € |

