
STM32L486VGT7 | |
|---|---|
DigiKey Part Number | 497-STM32L486VGT7-ND |
Manufacturer | |
Manufacturer Product Number | STM32L486VGT7 |
Description | STM32L |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 6,56070 € | 3.542,78 € |
| Unit Price without VAT: | 6,56070 € |
|---|---|
| Unit Price with VAT: | 7,80723 € |

