



STM32L476ZET6TR | |
|---|---|
DigiKey Part Number | 497-STM32L476ZET6TR-ND - Tape & Reel (TR) 497-STM32L476ZET6CT-ND - Cut Tape (CT) 497-STM32L476ZET6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L476ZET6TR |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L476ZET6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 10 | 6,95300 € | 69,53 € |
| 25 | 6,46280 € | 161,57 € |
| 100 | 5,92490 € | 592,49 € |
| 250 | 5,78240 € | 1.445,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,51378 € | 2.756,89 € |
| 1.000 | 5,38653 € | 5.386,53 € |
| 1.500 | 5,32277 € | 7.984,16 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |

















