
STM32L476MGY3TR | |
|---|---|
DigiKey Part Number | 497-STM32L476MGY3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L476MGY3TR |
Description | IC MCU 32BIT 1MB FLASH 81UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 81-WLCSP (4.41x3.76) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L476MGY3TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 81-WLCSP (4.41x3.76) |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Package / Case 81-UFBGA, WLCSP |
Number of I/O 65 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,81677 € | 29.083,85 € |
| Unit Price without VAT: | 5,81677 € |
|---|---|
| Unit Price with VAT: | 6,92196 € |

