


STM32L471ZGJ6 | |
|---|---|
DigiKey Part Number | 497-STM32L471ZGJ6-ND |
Manufacturer | |
Manufacturer Product Number | STM32L471ZGJ6 |
Description | IC MCU 32BIT 1MB FLASH 144UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 144-UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L471ZGJ6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 144-UFBGA (10x10) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | Package / Case 144-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 8,27400 € | 82,74 € |
| 25 | 7,70640 € | 192,66 € |
| 100 | 7,08320 € | 708,32 € |
| 250 | 6,78612 € | 1.696,53 € |
| 500 | 6,60706 € | 3.303,53 € |
| 1.008 | 6,45813 € | 6.509,80 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |





