


STM32L471QEI3 | |
|---|---|
DigiKey Part Number | 497-STM32L471QEI3-ND |
Manufacturer | |
Manufacturer Product Number | STM32L471QEI3 |
Description | IC MCU 32BIT 512KB FLSH 132UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 132-UFBGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | Supplier Device Package 132-UFBGA (7x7) |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Package / Case 132-UFBGA |
Number of I/O 109 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.496 | 5,61950 € | 14.026,27 € |
| Unit Price without VAT: | 5,61950 € |
|---|---|
| Unit Price with VAT: | 6,68721 € |

