


STM32L451REI6 | |
|---|---|
DigiKey Part Number | 497-17976-ND |
Manufacturer | |
Manufacturer Product Number | STM32L451REI6 |
Description | IC MCU 32BIT 512KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L451REI6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-UFBGA (5x5) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART | Package / Case 64-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,59100 € | 45,91 € |
| 25 | 4,24800 € | 106,20 € |
| 100 | 3,87060 € | 387,06 € |
| 250 | 3,69076 € | 922,69 € |
| 500 | 3,58242 € | 1.791,21 € |
| 1.000 | 3,49321 € | 3.493,21 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

















