
STM32L451CEU3 | |
|---|---|
DigiKey Part Number | 497-STM32L451CEU3-ND |
Manufacturer | |
Manufacturer Product Number | STM32L451CEU3 |
Description | STM32L |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 4,04529 € | 6.310,65 € |
| Unit Price without VAT: | 4,04529 € |
|---|---|
| Unit Price with VAT: | 4,81390 € |

